+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-E670DS-TH1

LED; white cold; SMD; PLCC; 3000mcd; 120°; 200mW; round

NEW

Manufacturer: LITEON

Manufacturer part number:
LTW-E670DS-TH1
TME Symbol:
LTW-E670DS-TH1

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC
Luminosity
3000mcd
Viewing angle
120°
Power
0.2W
Shape
round
Number of diodes
1
Gross weight0.05 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-E670DS-TH1
0 in TME stock
Net price for quantities from 12000 pcs - 0.13 EURGross price for quantities from 12000 pcs - 0.13 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 12 000.
Multiplicity: 2 000.