+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LX8240ILD-TR

IC: voltage regulator; LDO,linear,adjustable; 1÷4V; 0.8A; WDFN8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LX8240ILD-TR
TME Symbol:
LX8240ILD-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.2V
Output voltage
1...4V
Output current
0.8A
Case
WDFN8
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...85°C
Tolerance
±1%
Number of channels
1
Input voltage
1.2...4.2V
Manufacturer standard package
3000pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
*
LX8240ILD-TR
0 in TME stock
Net price for quantities from 3000 pcs - 1.99 EURGross price for quantities from 3000 pcs - 1.99 EUR
No. of pieces (Multiplicity: 3 000)