+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT4312E2

IC: PMIC; AC/DC switcher,LED driver; 85÷132V; Ubr: 725V; eSIP-7C

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT4312E2
TME Symbol:
LYT4312E2

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
85...132V
Breakdown voltage
725V
Case
eSIP-7C
Manufacturer series
LYTSwitch-4
Mounting
THT
Operating temperature
-40...150°C
Topology
buck, buck-boost, flyback
Frequency
124...140kHz
On-state resistance
8.4Ω
Additional functions
triac dimming function
Power
15W
Gross weight0.487 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT4312E2
92 in TME stock
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 3 pcs - 0.35 USDGross price for quantities from 3 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 48 pcs