+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LYT5218D

IC: PMIC; AC/DC switcher,LED driver; 90÷308V; Ubr: 650V; SO16B

Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
LYT5218D
TME Symbol:
LYT5218D

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, LED driver
Input voltage
90...308V
Breakdown voltage
650V
Case
SO16B
Manufacturer series
LYTSwitch-5
Mounting
SMD
Operating temperature
-40...150°C
Topology
buck, buck-boost, flyback
Frequency
40...124kHz
On-state resistance
2.7Ω
Power
25W
Gross weight0.157 g
Certificates
See other products in this category: LED drivers POWER INTEGRATIONS,
See other products from this series.:
*
LYT5218D
69 in TME stock
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 3 pcs - 0.21 EURGross price for quantities from 3 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 45 pcs