+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

M02519

Plug socket strip: protective; Sockets: 6; 230VAC; 16A; black; KERG


Manufacturer: KERG

Manufacturer part number:
M02519
TME Symbol:
M02519

Specification

Manufacturer
KERG
Type of plug socket strip
protective
Number of sockets
6
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
1.5m
Body dimensions
337x50x38mm
Switching capacity
3680W
Manufacturer series
KERG
Overvoltege protection plug socket strip features
  • mains sockets with protective pin
  • overvoltage protection
Gross weight482.4 g
Certificates
EAN code5901791361101

WATCH VIDEO

See other products in this category: Socket Strips KERG,
See other products from this series.:
*
M02519
8 in TME stock
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 5 pcs - 12.06 USDGross price for quantities from 5 pcs - 12.06 USD
Net price for quantities from 10 pcs - 11.20 USDGross price for quantities from 10 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.