+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M0G3506QDGS28RQ1

IC: ARM microcontroller; 80MHz; VSSOP28; 32kBRAM,64kBFLASH; ARM


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
M0G3506QDGS28RQ1
TME Symbol:
M0G3506QDGS28RQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
ARM microcontroller
Clock frequency
80MHz
Case
VSSOP28
Number of 16bit timers
7
Mounting
SMD
Operating temperature
-40...125°C
Memory
32kB RAM 64kB FLASH
Integrated circuit features
Brown Out Reset (BOR)
Kind of architecture
Cortex M0+
Family
ARM
Number of inputs/outputs
24
Kind of core
32-bit
Interface
  • ADC x2
  • CAN
  • I2C x2
  • SPI x2
  • UART x4
Supply voltage
  • 1.62...3.6V
Gross weight10 g
Certificates
See other products in this category: Texas Instruments microcontrollers TEXAS INSTRUMENTS,
*
M0G3506QDGS28RQ1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order