+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1

Diode: rectifying; SMD; 50V; 1A; 2.5us; SMA-L; Ufmax: 1.1V; Ifsm: 30A

Manufacturer: DC COMPONENTS

Manufacturer part number:
M1
TME Symbol:
M1-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
50V
Load current
1A
Reverse recovery time
2.5µs
Semiconductor structure
single diode
Case
SMA-L
Max. forward voltage
1.1V
Max. forward impulse current
30A
Leakage current
50µA
Kind of package
reel, tape
Dimensions
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes DC COMPONENTS,
*
M1
4200 in TME stock
Net price for quantities from 20 pcs - 0.04 USDGross price for quantities from 20 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.01 USDGross price for quantities from 250 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 7500 pcs - 0.01 USDGross price for quantities from 7500 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerReel = 7 500 pcs