+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1.5KE250CAE3/TR

Diode: TVS; 237V; bidirectional; 1.5kW; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1.5KE250CAE3/TR
TME Symbol:
M1.5KE250CAE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
214V
Breakdown voltage
237V
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
1.5kW
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Gross weight0.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M1.5KE250CAE3/TR
0 in TME stock
Net price for quantities from 116 pcs - 4.85 EURGross price for quantities from 116 pcs - 4.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 116.
Multiplicity: 1.