+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1.5KE91CA

Diode: TVS; 86.5V; 12A; bidirectional; 1.5kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1.5KE91CA
TME Symbol:
M1.5KE91CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
77.8V
Breakdown voltage
86.5V
Max. forward impulse current
12A
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
1.5kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.82 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M1.5KE91CA
0 in TME stock
Net price for quantities from 300 pcs - 2.23 GBPGross price for quantities from 300 pcs - 2.23 GBP
No. of pieces (Multiplicity: 1)