+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M100NATS

Transport wheel; Ø: 100mm; W: 24mm; H: 125mm; torsional; 70kg; steel

Manufacturer: RADER

Manufacturer part number:
M100NATS
TME Symbol:
M100NATS

Specification

Manufacturer
RADER
Type of mounting element
transport wheel
Wheel diameter
100mm
Wheel width
24mm
Height
125mm
Version
torsional, with mounting plate
Force
70kg
Material
polyamide
Body material
steel
Shore hardness
90
Manufacturer series
WLNA M
Kind of Bearing
slide
Operating temperature
-15...80°C
Base dimensions
60x60mm
Mounting holes pitch
45x45mm
Gross weight350 g
Certificates
See other products in this category: Wheels RADER,
See other products from this series.:
*
M100NATS
0 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 4 pcs - 7.01 USDGross price for quantities from 4 pcs - 7.01 USD
Net price for quantities from 12 pcs - 6.55 USDGross price for quantities from 12 pcs - 6.55 USD
Net price for quantities from 24 pcs - 6.08 USDGross price for quantities from 24 pcs - 6.08 USD
No. of pieces (Multiplicity: 1)