+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M15KP110CA

Diode: TVS; 122V; bidirectional; 15kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M15KP110CA
TME Symbol:
M15KP110CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
110V
Breakdown voltage
122V
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
15kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M15KP110CA
0 in TME stock
Net price for quantities from 100 pcs - 19.77 EURGross price for quantities from 100 pcs - 19.77 EUR
No. of pieces (Multiplicity: 1)