+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M15KP120A

Diode: TVS; 133V; 15kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M15KP120A
TME Symbol:
M15KP120A

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
120V
Breakdown voltage
133V
Mounting
THT
Peak pulse power dissipation
15kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.38 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M15KP120A
0 in TME stock
Net price for quantities from 100 pcs - 18.79 EURGross price for quantities from 100 pcs - 18.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.