+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

M1A3P1000L-1FG256I

IC: FPGA; SMD; FBGA256; I/O: 177; in-tray; 1.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1A3P1000L-1FG256I
TME Symbol:
M1A3P1000L-1FG256I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of inputs/outputs
177
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1A3P1000L-1FG256I
0 in TME stock
Net price for quantities from 90 pcs - 251.22 USDGross price for quantities from 90 pcs - 251.22 USD
No. of pieces (Multiplicity: 90)