+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1AFS1500-1FGG484

IC: FPGA; SMD; FBGA484; I/O: 223; 1.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1AFS1500-1FGG484
TME Symbol:
M1AFS1500-1FGG484

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
223
Supply voltage
  • 1.5V
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1AFS1500-1FGG484
0 in TME stock
Net price for quantities from 60 pcs - 514.57 USDGross price for quantities from 60 pcs - 514.57 USD
No. of pieces (Multiplicity: 60)