+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Alternative designations: 216873
Manufacturer | EATON ELECTRIC | |
Type of switch | rotary | |
Switch standard | 22mm | |
Stable positions number | 3 | |
Actuator colour | white-black | |
Illumination | none | |
IP rating | IP66 | |
Button shape | prominent | |
Switches features | anti-slip pad | |
Manufacturer series | RMQ-Titan | |
Number of positions | 3 | |
Mounting hole diameter | Ø22.5mm | |
Button marking | blank | |
Operating temperature | -25...70°C |