+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M24C04-RMC6TG

IC: EEPROM memory; 4kbEEPROM; I2C; 512x8bit; 1.8÷5.5V; 400kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
M24C04-RMC6TG
TME Symbol:
M24C04-RMC6TG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
I2C
Memory organisation
512x8bit
Operating voltage
1.8...5.5V
Clock frequency
400kHz
Mounting
SMD
Case
UFDFPN8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M24C04-RMC6TG
0 in TME stock
Net price for quantities from 1 pcs - 0.24 EURGross price for quantities from 1 pcs - 0.24 EUR
Net price for quantities from 10 pcs - 0.22 EURGross price for quantities from 10 pcs - 0.22 EUR
Net price for quantities from 100 pcs - 0.19 EURGross price for quantities from 100 pcs - 0.19 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.18 EURGross price for quantities from 500 pcs - 0.18 EUR
Net price for quantities from 1000 pcs - 0.17 EURGross price for quantities from 1000 pcs - 0.17 EUR
Net price for quantities from 5000 pcs - 0.15 EURGross price for quantities from 5000 pcs - 0.15 EUR
Net price for quantities from 10000 pcs - 0.15 EURGross price for quantities from 10000 pcs - 0.15 EUR
Net price for quantities from 15000 pcs - 0.14 EURGross price for quantities from 15000 pcs - 0.14 EUR
Net price for quantities from 25000 pcs - 0.14 EURGross price for quantities from 25000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.