+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICRON TECHNOLOGY
Manufacturer | MICRON TECHNOLOGY | |
Type of integrated circuit | FLASH memory | |
Kind of memory | Flash EPROM | |
Memory | 32Mb FLASH | |
Memory organisation | 4Mx8/2Mx16bit | |
Operating voltage | 2.7...3.6V | |
Access time | 70ns | |
Case | TSOP48 | |
Kind of interface | parallel | |
Mounting | SMD |