+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ALLIANCE MEMORY | |
Type of integrated circuit | FLASH memory | |
Kind of memory | NOR | |
Memory | 32Mb FLASH | |
Operating voltage | 3V | |
Access time | 70ns | |
Case | TSOP48 | |
Kind of interface | parallel | |
Mounting | SMD | |
Operating temperature | -40...85°C |