+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2A01L

Torch: miniature; Colour: black; 145mm; case,pen holder


Manufacturer: MAGLITE

Manufacturer part number:
M2A01L
TME Symbol:
M2A01L

Specification

Manufacturer
MAGLITE
Type of torch
miniature
Body colour
black
Length
145mm
Body material
aluminium
Light source features
  • luminous flux adjustment
  • spare bulb in rear cap
  • waterproof
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Kit contents
  • case
  • pen holder
Gross weight202.24 g
See other products in this category: Torches MAGLITE,
*
M2A01L
129 in TME stock
Net price for quantities from 1 pcs - 21.05 EURGross price for quantities from 1 pcs - 21.05 EUR
Net price for quantities from 3 pcs - 19.65 EURGross price for quantities from 3 pcs - 19.65 EUR
Net price for quantities from 5 pcs - 18.24 EURGross price for quantities from 5 pcs - 18.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs