+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

M2GL010TS-1VFG400

IC: FPGA; SMD; Number of macrocells: 12084; I/O: 195; in-tray; 1.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL010TS-1VFG400
TME Symbol:
M2GL010TS-1VFG400

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
12084
Number of inputs/outputs
195
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight0.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL010TS-1VFG400
0 in TME stock
Net price for quantities from 90 pcs - 41.04 EURGross price for quantities from 90 pcs - 41.04 EUR
No. of pieces (Multiplicity: 90)