+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL010TS-VFG256

IC: FPGA; SMD; Number of macrocells: 12084; I/O: 138; 1.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL010TS-VFG256
TME Symbol:
M2GL010TS-VFG256
MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
12084
Number of inputs/outputs
138
Supply voltage
  • 1.2V
Gross weight0.42 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL010TS-VFG256
0 in TME stock
Net price for quantities from 119 pcs - 37.46 USDGross price for quantities from 119 pcs - 37.46 USD
No. of pieces (Multiplicity: 119)