+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

M2GL050-FGG484

IC: FPGA; SMD; FBGA484; Number of macrocells: 56340; I/O: 267; 1.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL050-FGG484
TME Symbol:
M2GL050-FGG484

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
56340
Number of inputs/outputs
267
Kind of package
in-tray
Supply voltage
  • 1.2V
Gross weight2.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL050-FGG484
0 in TME stock
Net price for quantities from 60 pcs - 85.50 EURGross price for quantities from 60 pcs - 85.50 EUR
No. of pieces (Multiplicity: 60)