+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL060-FGG676I

IC: FPGA; SMD; FBGA676; Number of macrocells: 56520; I/O: 387

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL060-FGG676I
TME Symbol:
M2GL060-FGG676I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA676
Number of macrocells
56520
Number of inputs/outputs
387
Kind of package
in-tray
Supply voltage
  • 1.14...1.26V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL060-FGG676I
0 in TME stock
Net price for quantities from 40 pcs - 106.58 EURGross price for quantities from 40 pcs - 106.58 EUR
No. of pieces (Multiplicity: 40)