+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2GL090TS-FG676

IC: FPGA; SMD; FBGA676; Number of macrocells: 86184; I/O: 425; 1.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2GL090TS-FG676
TME Symbol:
M2GL090TS-FG676

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA676
Number of macrocells
86184
Number of inputs/outputs
425
Supply voltage
  • 1.2V
Gross weight4.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2GL090TS-FG676
0 in TME stock
Net price for quantities from 40 pcs - 209.00 EURGross price for quantities from 40 pcs - 209.00 EUR
No. of pieces (Multiplicity: 40)