+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S005-1TQG144I

IC: FPGA; SMD; TQFP144; Number of macrocells: 6060; I/O: 84; 1.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S005-1TQG144I
TME Symbol:
M2S005-1TQG144I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
6060
Number of inputs/outputs
84
Supply voltage
  • 1.2V
Gross weight0.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S005-1TQG144I
0 in TME stock
Net price for quantities from 60 pcs - 21.57 USDGross price for quantities from 60 pcs - 21.57 USD
No. of pieces (Multiplicity: 60)