+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S025-1VF400

IC: FPGA; SMD; 1.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S025-1VF400
TME Symbol:
M2S025-1VF400

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Supply voltage
  • 1.2V
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S025-1VF400
0 in TME stock
Net price for quantities from 90 pcs - 91.16 USDGross price for quantities from 90 pcs - 91.16 USD
No. of pieces (Multiplicity: 90)