+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S025T-1FCSG325I

IC: FPGA; SMD; 1.2V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S025T-1FCSG325I
TME Symbol:
M2S025T-1FCSG325I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Supply voltage
  • 1.2V
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S025T-1FCSG325I
0 in TME stock
Net price for quantities from 176 pcs - 78.18 EURGross price for quantities from 176 pcs - 78.18 EUR
No. of pieces (Multiplicity: 176)