+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S090TS-1FCS325I

IC: FPGA; SMD; Number of macrocells: 86184; in-tray; 1.14÷3.45V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S090TS-1FCS325I
TME Symbol:
M2S090TS-1FCS325I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
86184
Kind of package
in-tray
Supply voltage
  • 1.14...3.45V
Gross weight1.6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S090TS-1FCS325I
0 in TME stock
Net price for quantities from 136 pcs - 206.63 EURGross price for quantities from 136 pcs - 206.63 EUR
No. of pieces (Multiplicity: 136)