+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2S150TS-FC1152

IC: FPGA; SMD; I/O: 574; in-tray; 1.14÷1.26V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M2S150TS-FC1152
TME Symbol:
M2S150TS-FC1152

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of inputs/outputs
574
Kind of package
in-tray
Supply voltage
  • 1.14...1.26V
Gross weight0.48 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M2S150TS-FC1152
0 in TME stock
Net price for quantities from 24 pcs - 490.27 USDGross price for quantities from 24 pcs - 490.27 USD
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.