+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4A5-128/64-7VN

IC: CPLD; SMD; TQFP100; Number of macrocells: 128; I/O: 64; 5VDC

Manufacturer: LATTICE

Manufacturer part number:
M4A5-128/64-7VN
TME Symbol:
M4A5-128/64-7VN

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP100
Number of macrocells
128
Number of inputs/outputs
64
Delay time
7.5ns
Manufacturer series
ispMACH
Supply voltage
  • 5V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
M4A5-128/64-7VN
0 in TME stock
Net price for quantities from 90 pcs - 34.51 USDGross price for quantities from 90 pcs - 34.51 USD
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.