+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4A5-32/32-10VN

IC: CPLD; SMD; TQFP44; Number of macrocells: 32; I/O: 32; 5VDC; 10ns


Manufacturer: LATTICE

Manufacturer part number:
M4A5-32/32-10VN
TME Symbol:
M4A5-32/32-10VN

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP44
Number of macrocells
32
Number of inputs/outputs
32
Delay time
10ns
Manufacturer series
ispMACH
Supply voltage
  • 5V DC
Gross weight3.932 g
Certificates
See other products in this category: Programmable circuits LATTICE,
See other products from this series.:
*
M4A5-32/32-10VN
0 in TME stock
Net price for quantities from 1 pcs - 52.20 EURGross price for quantities from 1 pcs - 52.20 EUR
Net price for quantities from 3 pcs - 48.00 EURGross price for quantities from 3 pcs - 48.00 EUR
Net price for quantities from 10 pcs - 41.61 EURGross price for quantities from 10 pcs - 41.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.