+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M58BW32FB4ZA3F

IC: FLASH memory; 32MbFLASH; 45ns; parallel

Manufacturer: ALLIANCE MEMORY

Manufacturer part number:
M58BW32FB4ZA3F
TME Symbol:
M58BW32FB4ZA3F

Specification

Manufacturer
ALLIANCE MEMORY
Type of integrated circuit
FLASH memory
Kind of memory
NOR
Memory
32Mb FLASH
Operating voltage
3V
Access time
45ns
Kind of interface
parallel
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Parallel FLASH memories - integ. circ. ALLIANCE MEMORY,
*
M58BW32FB4ZA3F
0 in TME stock
Net price for quantities from 1500 pcs - 9.71 USDGross price for quantities from 1500 pcs - 9.71 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Hardly available product