+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5KP43CAE3/TR

Diode: TVS; 47.8V; 72A; bidirectional; P600; 5kW; 5KP; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP43CAE3/TR
TME Symbol:
M5KP43CAE3/TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
43V
Breakdown voltage
47.8V
Max. forward impulse current
72A
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Leakage current
10µA
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Number of channels
1
Kind of package
reel, tape
Operating temperature
-55...175°C
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
M5KP43CAE3/TR
0 in TME stock
Net price for quantities from 101 pcs - 5.47 EURGross price for quantities from 101 pcs - 5.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 101.
Multiplicity: 1.