+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5KP6.5AE3

Diode: TVS; 5kW; 7.22V; 447A; unidirectional; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP6.5AE3
TME Symbol:
M5KP6.5AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
6.5V
Breakdown voltage
7.22V
Max. forward impulse current
447A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
2mA
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M5KP6.5AE3
0 in TME stock
Net price for quantities from 200 pcs - 5.97 USDGross price for quantities from 200 pcs - 5.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.