+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5KP7.5CA

Diode: TVS; 8.33V; 388A; bidirectional; 5kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP7.5CA
TME Symbol:
M5KP7.5CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
7.5V
Breakdown voltage
8.33V
Max. forward impulse current
388A
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
5kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.33 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M5KP7.5CA
0 in TME stock
Net price for quantities from 200 pcs - 5.42 EURGross price for quantities from 200 pcs - 5.42 EUR
No. of pieces (Multiplicity: 1)