+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5KP70CA

Diode: TVS; 77.8V; 44A; bidirectional; 5kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP70CA
TME Symbol:
M5KP70CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
70V
Breakdown voltage
77.8V
Max. forward impulse current
44A
Semiconductor structure
bidirectional
Mounting
THT
Peak pulse power dissipation
5kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.28 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M5KP70CA
0 in TME stock
Net price for quantities from 200 pcs - 6.27 USDGross price for quantities from 200 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)