+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5KP90CAE3

Diode: TVS; 100V; 34A; bidirectional; 5kW; Ch: 1; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M5KP90CAE3
TME Symbol:
M5KP90CAE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
90V
Breakdown voltage
100V
Max. forward impulse current
34A
Semiconductor structure
bidirectional
Mounting
THT
Leakage current
10µA
Peak pulse power dissipation
5kW
Number of channels
1
Operating temperature
-65...150°C
Gross weight0.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
M5KP90CAE3
0 in TME stock
Net price for quantities from 200 pcs - 6.33 USDGross price for quantities from 200 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)