+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M6BV030

Tip; conical sloped; 3mm; 325÷358°C; sloped 45°

Manufacturer: THERMALTRONICS

Manufacturer part number:
M6BV030
TME Symbol:
M6BV030

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
conical sloped
Tip dimensions
3mm
Tip temperature
325...358°C
Soldering equipment features
sloped 45°
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Gross weight13.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M6BV030
0 in TME stock
Net price for quantities from 1 pcs - 18.32 EURGross price for quantities from 1 pcs - 18.32 EUR
Net price for quantities from 3 pcs - 17.09 EURGross price for quantities from 3 pcs - 17.09 EUR
No. of pieces (Multiplicity: 1)