+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

M6DS525

Tip; hoof; 3.3mm; 325÷358°C; sloped 60°; for soldering station


Manufacturer: THERMALTRONICS

Manufacturer part number:
M6DS525
TME Symbol:
M6DS525

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
3.3mm
Tip temperature
325...358°C
Soldering equipment features
sloped 60°
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Dimensions
Gross weight13.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M6DS525
0 in TME stock
Net price for quantities from 1 pcs - 39.95 USDGross price for quantities from 1 pcs - 39.95 USD
Net price for quantities from 3 pcs - 37.63 USDGross price for quantities from 3 pcs - 37.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.