+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M7

Diode: rectifying; SMD; 1kV; 1A; SMA; Ufmax: 1.1V; Ifsm: 30A


Manufacturer: DACO Semiconductor

Manufacturer part number:
M7
TME Symbol:
M7-DCO

Specification

Manufacturer
DACO Semiconductor
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Case
SMA
Max. forward voltage
1.1V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes DACO Semiconductor,
*
M7
2139 in TME stock
Net price for quantities from 25 pcs - 0.03 EURGross price for quantities from 25 pcs - 0.03 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 2500 pcs - 0.02 EURGross price for quantities from 2500 pcs - 0.02 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.02 EUR
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product
Packaging method by the manufacturerReel = 5 000 pcs