+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M70TZ003

Tip; bent conical; 0.25mm; 350÷398°C; for hot tweezers; 2pcs.


Manufacturer: THERMALTRONICS

Manufacturer part number:
M70TZ003
TME Symbol:
M70TZ003

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
bent conical
Tip dimensions
0.25mm
Tip temperature
350...398°C
Applications of soldering equipment
for hot tweezers
Quantity in set/package
2pcs.
Related items
TZ-KIT-1
Dimensions
Gross weight24.77 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M70TZ003
3 in TME stock
Net price for quantities from 1 pcg - 30.92 EURGross price for quantities from 1 pcg - 30.92 EUR
Net price for quantities from 2 pcg - 28.86 EURGross price for quantities from 2 pcg - 28.86 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.