+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

M7A3P1000-1FGG144

IC: FPGA; SMD; FBGA144; I/O: 97; in-tray; 1.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M7A3P1000-1FGG144
TME Symbol:
M7A3P1000-1FGG144

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA144
Number of inputs/outputs
97
Kind of package
in-tray
Supply voltage
  • 1.5V
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M7A3P1000-1FGG144
0 in TME stock
Net price for quantities from 160 pcs - 131.84 EURGross price for quantities from 160 pcs - 131.84 EUR
No. of pieces (Multiplicity: 160)