+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

M7A3P1000-2FG484I

IC: FPGA; SMD; FBGA484; I/O: 300; in-tray; 1.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M7A3P1000-2FG484I
TME Symbol:
M7A3P1000-2FG484I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of inputs/outputs
300
Kind of package
in-tray
Supply voltage
  • 1.5V
Gross weight23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M7A3P1000-2FG484I
0 in TME stock
Net price for quantities from 60 pcs - 184.02 EURGross price for quantities from 60 pcs - 184.02 EUR
No. of pieces (Multiplicity: 60)