+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M7DS529

Tip; hoof; 1.52mm; 350÷398°C; sloped 60°; for soldering station


Manufacturer: THERMALTRONICS

Manufacturer part number:
M7DS529
TME Symbol:
M7DS529

Specification

Manufacturer
THERMALTRONICS
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
1.52mm
Tip temperature
350...398°C
Soldering equipment features
sloped 60°
Applications of soldering equipment
for soldering station
Related items
TMT-9000S-2
Dimensions
Gross weight12.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering tips THERMALTRONICS,
*
M7DS529
31 in TME stock
Net price for quantities from 1 pcs - 39.90 USDGross price for quantities from 1 pcs - 39.90 USD
Net price for quantities from 3 pcs - 37.23 USDGross price for quantities from 3 pcs - 37.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs