+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | KRAFTBERG | |
Type of mounting element | nut | |
Nut shape | hexagonal | |
Thread | M8 | |
Thread pitch | 1.25 | |
Material | acid resistant steel A4 | |
Spanner size | 13mm | |
DIN standard | DIN 985 | |
ISO standard | ISO 10511 | |
Mechanical elements features | self-retaining |