+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M910-GL-00

Module: LPWA; 4G; Down: 375kbps; LGA133; 27.6x25.4x2.3mm


Manufacturer: FIBOCOM

Manufacturer part number:
M910-GL-00
TME Symbol:
M910-GL-00

Specification

Manufacturer
FIBOCOM
Type of communications module
LPWA
Standard
4G
Downlink transfer rate
375kbps
Case
LGA133
Transmission
EDGE, GPRS, LTE Cat.M1, LTE Cat.NB1
Dimensions
27.6x25.4x2.3mm
Communictions protocol
FOTA, FTP, HTTP, HTTPS, IPv4, IPv6, PPP, TCP, UDP
Operating temperature
-30...75°C
Interface
  • ADC x2
  • GPIO
  • I2C
  • I2S
  • PCM
  • SDIO x2
  • SGMII
  • SIM
  • SPI
  • UART x2
  • USB 2.0
Supply voltage
  • 3.3...4.3V DC
Gross weight4.173 g
Certificates
See other products in this category: M2M (GPRS/LTE/5G) modules FIBOCOM
*
M910-GL-00
184 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.
Packaging method by the manufacturerReel = 200 pcs