+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M93S66-WMN6P

IC: EEPROM memory; 4kbEEPROM; Microwire; 256x16bit; 2.5÷5.5V; SO8

Manufacturer: STMicroelectronics

Manufacturer part number:
M93S66-WMN6P
TME Symbol:
M93S66-WMN6P

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
4kb EEPROM
Interface
Microwire
Memory organisation
256x16bit
Operating voltage
2.5...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Gross weight0.074 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M93S66-WMN6P
1147 in TME stock
Net price for quantities from 1 pcs - 0.48 GBPGross price for quantities from 1 pcs - 0.48 GBP
Net price for quantities from 100 pcs - 0.47 GBPGross price for quantities from 100 pcs - 0.47 GBP
Net price for quantities from 500 pcs - 0.43 GBPGross price for quantities from 500 pcs - 0.43 GBP
Net price for quantities from 1000 pcs - 0.39 GBPGross price for quantities from 1000 pcs - 0.39 GBP
Net price for quantities from 4000 pcs - 0.37 GBPGross price for quantities from 4000 pcs - 0.37 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 100 pcs