+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M95128-RMC6TG

IC: EEPROM memory; 128kbEEPROM; SPI; 16kx8bit; 1.8÷5.5V; 20MHz

Manufacturer: STMicroelectronics

Manufacturer part number:
M95128-RMC6TG
TME Symbol:
M95128-RMC6TG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kb EEPROM
Interface
SPI
Memory organisation
16kx8bit
Operating voltage
1.8...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
UFDFPN8
Kind of interface
serial
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates
See other products in this category: Serial EEPROM memories - integ. circ. STMicroelectronics,
*
M95128-RMC6TG
0 in TME stock
Net price for quantities from 5000 pcs - 0.18 GBPGross price for quantities from 5000 pcs - 0.18 GBP
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.