You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MA610

Meter: multifunction; digital,AC pincers type; LCD; Øcable: 30mm

Manufacturer: EXTECH

Manufacturer part number:
MA610
TME Symbol:
MA610

Specification

Manufacturer
EXTECH
Type of meter
multifunction
Kind of meter
AC pincers type, digital
Kind of display used
LCD
Max. diameter of measured cable
30mm
AC current measuring range
10mA...60A/600A
AC current measuring accuracy
±2%
DC voltage measuring range
0.1...600mV/6V/60V/600V
DC voltage measuring accuracy
±0.8%
AC voltage measuring range
1mV...6V/60V/600V
AC voltage measuring accuracy
±1.2%
Resistance measuring range
0.4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
50nF/500nF/5µF/50µF/100µF
Capacitance measuring accuracy
±4%
Frequency measuring range
10...1MHz
Frequency measuring accuracy
±0.1%
Test
diodes
Continuity test
acoustic indication
Measurement
AC current, AC voltage, capacitance, DC voltage, frequency, resistance
Dimensions (a x b x c)
228x77x41mm
Standard equipment
case
Illumination
yes
Resistance measuring accuracy
±1%
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • HOLD function
  • low battery indicator
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight611.1 g

WATCH VIDEO

See other products in this category: Meters and AC Clamp Probes EXTECH
*
MA610
Product withdrawn from the offer
Use the specification table below to search for similar products