+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC9DG

Triac; 400V; 8A; Igt: 50mA; TO220AB; tube; Ifsm: 80A


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC9DG
TME Symbol:
MAC9DG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.4kV
Max. load current
8A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
80A
Features of semiconductor devices
high commutation
Gross weight2 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC9DG
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order